USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Würth Elektronik
Series
GSB4WR-COM
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Operating Temperature
-20°C ~ 85°C-
Current Rating (Amps)
0.25A, 1.8A-
Voltage - Rated
30VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
GSB422137EU
GSB422137EU
CONN RCPT USB3.1 TYPEB 9POS VERT
Amphenol ICC (Commercial Products)
1,243
In Stock
1 : ¥17.82000
Tray
Tray
Active
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole
Vertical
Solder
Board Lock
-
-
1
-
-
5000
Shielded
692121430000
692121430000
CONN RCPT USB3.0 TYPEA 9POS VERT
Würth Elektronik
4,734
In Stock
1 : ¥36.53000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).