USB, DVI, HDMI Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (FCI)GCTTE Connectivity AMP Connectors
Series
-USB4085USB4105USB4110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
52424 (16+8 Dummy)
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Mounting Feature
Flange, HorizontalHorizontal
Features
Board GuideBoard Guide, Solder RetentionBoard Guide, Solder Retention TabSolder RetentionSolder Retention Tab
Ingress Protection
-IPX8 - Waterproof
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C
Current Rating (Amps)
0.25A, 1A, 1.25A1.8A per Contact5A
Voltage - Rated
30V48VDC100VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0001LF
10118192-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
55,518
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,400 : ¥1.96324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Flange, Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
42,671
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
USB4085-GF-A
USB4085-GF-A
CONN RCPT USB2.0 TYPE C 16+8POS
GCT
59,626
In Stock
1 : ¥9.52000
Cut Tape (CT)
700 : ¥4.49249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
45,011
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,200 : ¥6.12915
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
2305018-2
2305018-2
CONN RCP USB3.1 TYPEC 24P SMD RA
TE Connectivity AMP Connectors
47,919
In Stock
1 : ¥20.11000
Cut Tape (CT)
800 : ¥16.09495
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IPX8 - Waterproof
-40°C ~ 85°C
1
0.25A, 1A, 1.25A
30V
-
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).