USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)Amphenol LTW
Series
-MUSBMUSBRSwift-LP
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-A (USB TYPE-A), StackedUSB-C (USB TYPE-C)
Number of Contacts
581824
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AnglePanel Mount, Through Hole, Right AngleSurface Mount, Right Angle; Through Hole
Mounting Feature
Flange, HorizontalHorizontalHorizontal, Mid Mount
Features
Board GuideSolder Retention
Ingress Protection
-IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 80°C
Number of Ports
12
Current Rating (Amps)
0.25A, 1.25A, 5A0.25A, 1.8A1.5A1.8A per Contact
Voltage - Rated
30VAC/DC100VAC-
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
197,166
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.96331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
UC-31PFFH-QF7001
UC-00PFFH-QF7001
CONN RCPT USB3.1 TYPEC 24POS SMD
Amphenol LTW
3,728
In Stock
1 : ¥58.78000
Cut Tape (CT)
1,000 : ¥27.65029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
Solder Retention
IP67 - Dust Tight, Waterproof
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
30VAC/DC
-
Shielded
MUSBC111M0
MUSBC111M0
CONN RCPT USB2.0 A STACK PCB R/A
Amphenol ICC (Commercial Products)
1,693
In Stock
1 : ¥103.36000
Box
Box
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Panel Mount, Through Hole, Right Angle
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
2
1.5A
-
1500
Shielded
MUSBR-4193-M0
MUSBR-4193-M0
CONN RCPT USB3.0 A STACK PCB R/A
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : ¥175.12000
Bulk
Bulk
Active
USB-A (USB TYPE-A), Stacked
18
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Panel Mount, Through Hole, Right Angle
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
2
0.25A, 1.8A
-
-
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).