AU-Y1007 | |
---|---|
DigiKey Part Number | AE11183-ND |
Manufacturer | |
Manufacturer Product Number | AU-Y1007 |
Description | CONN RCPT USB1.1 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AU-Y1007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.92920 | ¥123.23 |
40 | ¥4.82525 | ¥193.01 |
80 | ¥4.61488 | ¥369.19 |
240 | ¥4.19554 | ¥1,006.93 |
480 | ¥3.77617 | ¥1,812.56 |
960 | ¥3.35653 | ¥3,222.27 |
2,400 | ¥3.04187 | ¥7,300.49 |