USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (Commercial Products)CUI DevicesSamtec Inc.
Series
GSB3UJ40USBR-B
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB-A (USB TYPE-A)USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
4924
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 4.0
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AngleThrough Hole, Right Angle
Mounting Feature
HorizontalHorizontal, Mid Mount
Features
-Board Lock
Operating Temperature
-55°C ~ 85°C-50°C ~ 85°C-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A-
Voltage - Rated
30VAC-
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USBR-B-S-S-O-TH
USBR-B-S-S-O-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
Samtec Inc.
2,463
In Stock
34,319
Factory
1 : ¥22.41000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-50°C ~ 85°C
1
-
30VAC
1500
Shielded
UJ40-C-H-G-MSMT-TR
UJ40-C-H-G-MSMT-TR
TYPE C, USB4, 40 GBPS, 48 VAC, 5
CUI Devices
1,828
In Stock
1 : ¥42.53000
Cut Tape (CT)
1,000 : ¥21.05815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 4.0
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
GSB311437FHR
GSB311437FHR
USB3.0, A, RECEPTACLE, RIGHT ANG
Amphenol ICC (Commercial Products)
1,062
In Stock
1 : ¥11.66000
Cut Tape (CT)
400 : ¥8.17820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
-
30VAC
1500
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).