USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
CNC TechHirose Electric Co LtdKeystone ElectronicsMill-Max Manufacturing Corp.
Series
-897ZX360
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Gender
PlugReceptacle
Mounting Type
Free Hanging (In-Line)Surface MountSurface Mount, Right Angle; Through Hole
Mounting Feature
-HorizontalVertical
Features
-Board Guide, Solder Retention
Operating Temperature
-55°C ~ 105°C-30°C ~ 85°C-25°C ~ 80°C-
Current Rating (Amps)
1A per Contact1.5A1.8A5A
Voltage - Rated
30V30VAC-
Mating Cycles
150010000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
251,945
In Stock
1 : ¥11.74000
Cut Tape (CT)
900 : ¥7.67617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount
Vertical
Solder
Board Guide, Solder Retention
-
-
1
1.5A
30VAC
10000
Shielded
ZX360D-B-10P
ZX360D-B-10P(30)
CONN RCPT USB3.0 MICRO B SMD R/A
Hirose Electric Co Ltd
13,022
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥6.03651
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
-
1003-026-22300
1003-026-22300
CONN PLUG USB3.0 MICRO B SLD
CNC Tech
3,115
In Stock
1 : ¥15.19000
Bulk
-
Bulk
Active
USB - micro B
10
Plug
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 105°C
1
5A
-
-
-
957
957
CONN PLUG USB3.0 MICRO USB B SLD
Keystone Electronics
150
In Stock
516
Factory
1 : ¥28.73000
Bulk
-
Bulk
Active
USB - micro B
10
Plug
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Free Hanging (In-Line)
-
Solder
-
-
-25°C ~ 80°C
1
1.8A
30V
1500
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).