USB, DVI, HDMI Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (FCI)Molex
Series
-10137061217183
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AngleSurface Mount, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
-Board Guide
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A5A-
Voltage - Rated
5V30VAC/DC100V-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10137061-00021LF
10137061-00021LF
CONN RCP USB3.0 TYPEC 24P SMD RA
Amphenol ICC (FCI)
6,556
In Stock
1 : ¥19.87000
Cut Tape (CT)
1,100 : ¥11.05226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-55°C ~ 85°C
1
0.25A, 1.25A, 5A
100V
10000
Shielded
10152803-00011LF
10152803-00011LF
USB 3.2 TYPE C GEN 2 RECEPTACLE
Amphenol ICC (FCI)
1,333
In Stock
1 : ¥9.85000
Cut Tape (CT)
900 : ¥5.93924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle
Horizontal
Solder
-
-
-25°C ~ 85°C
1
5A
5V
10000
Shielded
2171830001
2171830001
TOP-MOUNT HYBRID 24POS (TYPE C R
Molex
2,681
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.61592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-40°C ~ 85°C
1
5A
30VAC/DC
10000
Shielded
10137062-00021LF
10137062-00021LF
CONN RCP USB3.1 TYPEC 24P SMD RA
Amphenol ICC (FCI)
10,266
In Stock
1 : ¥19.87000
Cut Tape (CT)
1,100 : ¥11.05226
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-55°C ~ 85°C
1
0.25A, 1.25A, 5A
100V
10000
Shielded
8,770
In Stock
1 : ¥19.87000
Cut Tape (CT)
1,100 : ¥9.11900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal
Solder
-
-
-55°C ~ 85°C
1
-
-
10000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).