2001-1-2-21-00-BK | |
---|---|
DigiKey Part Number | 1175-1704-2-ND - Tape & Reel (TR) 1175-1704-1-ND - Cut Tape (CT) 1175-1704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2001-1-2-21-00-BK |
Description | CONN RCPT MINI HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1-2-21-00-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | HDMI - Mini | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥13.83400 | ¥138.34 |
25 | ¥13.24720 | ¥331.18 |
50 | ¥12.95180 | ¥647.59 |
100 | ¥12.36310 | ¥1,236.31 |
250 | ¥11.18568 | ¥2,796.42 |
500 | ¥10.30264 | ¥5,151.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.45277 | ¥9,452.77 |
2,000 | ¥9.13768 | ¥18,275.36 |
3,000 | ¥8.82258 | ¥26,467.74 |
5,000 | ¥8.38146 | ¥41,907.30 |
10,000 | ¥8.19240 | ¥81,924.00 |