USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,823 In Stock | 1 : ¥43.92000 Tray | Tray | Active | DVI-D, Dual Link | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Guide | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
3,363 In Stock | 1 : ¥25.12000 Tray | Tray | Active | DVI-D, Dual Link | 24 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
1,235 In Stock | 1 : ¥25.45000 Tray | Tray | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Flange, Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 3A per Contact | 40VAC | 100 | Shielded | |||
1,384 In Stock | 1 : ¥27.58000 Bulk | Bulk | Active | DVI-I, Dual Link | 29 | Plug | - | Free Hanging (In-Line) | Flange | Solder | - | - | - | 1 | - | - | - | - | |||
64 In Stock | 1 : ¥89.65000 Bulk | - | Bulk | Active | DVI-D, Dual Link | 25 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 1.5A | - | 100 | - | ||
34 In Stock | 1 : ¥94.41000 Bulk | - | Bulk | Active | DVI-I, Dual Link | 29 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 1.5A | - | 100 | - | ||
13 In Stock | 1 : ¥98.68000 Bulk | - | Bulk | Active | DVI-I Single Link | 23 | Receptacle | - | Panel Mount, Through Hole | Flange, Vertical | Solder | - | IP68 - Dust Tight, Waterproof | -20°C ~ 80°C | 1 | 1.5A | - | 100 | - |