KUSBEXHT-ASFS1N-B-RO

DigiKey Part Number
2092-KUSBEXHT-ASFS1N-B-RO-ND
Manufacturer
Manufacturer Product Number
KUSBEXHT-ASFS1N-B-RO
Description
USB TYPE-A RECEPT HIGH TEMP REVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBEXHT-ASFS1N-B-RO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal, Reverse Mount
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-55°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC/DC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.38200¥33.82
30¥3.09233¥92.77
60¥2.91033¥174.62
120¥2.78858¥334.63
270¥2.54596¥687.41
510¥2.42478¥1,236.64
1,020¥2.13455¥2,177.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.