USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,958 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥4.39127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention Stake | - | -25°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
17,765 In Stock | 1 : ¥17.24000 Tray | Tray | Active | USB - mini B | 5 | Receptacle | USB 2.0 OTG | Through Hole, Right Angle | Horizontal | Solder | - | - | -20°C ~ 85°C | 1 | 1A | 30V | 5000 | Shielded | |||
9,982 In Stock | 1 : ¥24.38000 Cut Tape (CT) 400 : ¥12.39800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 5A | 20V | 10000 | Unshielded |