USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Molex
Series
-105445
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
-Board Guide
Operating Temperature
-30°C ~ 85°C-
Current Rating (Amps)
0.25A, 1A, 5A-
Voltage - Rated
30VAC/DC-
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
12401598E4#2A
12401598E4#2A
CONN RCP USB3.1 TYPEC 24P SMD RA
Amphenol ICC (Commercial Products)
20,236
In Stock
1 : ¥13.38000
Cut Tape (CT)
1,000 : ¥7.43931
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-
1
-
-
10000
Unshielded
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
2,932
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,300 : ¥12.22389
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).