USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,520 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥2.24571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount | Horizontal | Solder | Solder Retention | - | -30°C ~ 85°C | 1 | 0.5A, 1.8A | 5VAC/DC | 3000 | Shielded | |||
573 In Stock | 1 : ¥14.37000 Cut Tape (CT) 700 : ¥9.28693 Bulk | Cut Tape (CT) Digi-Reel® Bulk | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal, Mid Mount | Solder | Gasket Included; Power Only, No Data | IP67 - Dust Tight, Waterproof | -30°C ~ 85°C | 1 | 3A | 20VDC | 10000 | Shielded |