USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,204 In Stock | 1 : ¥20.11000 Cut Tape (CT) 800 : ¥16.09553 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | IPX8 - Waterproof | -40°C ~ 85°C | 1 | 0.25A, 1A, 1.25A | 30V | Shielded | ||
18,460 In Stock | 1 : ¥4.84000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 60°C | 1 | 1.5A | 30VAC | Shielded |