USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,799 In Stock | 1 : ¥8.87000 Cut Tape (CT) 1,000 : ¥4.78049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | USB - mini B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | - | 1 | - | - | - | - | |||
15,708 In Stock | 1 : ¥25.86000 Cut Tape (CT) 900 : ¥18.81797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Cutout, Surface Mount, Right Angle; Through Hole | Horizontal, Mid Mount, Reverse | Solder | Pick and Place | Splash Proof | -30°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 30V | 10000 | - | ||
1,941 In Stock | 1 : ¥9.85000 Cut Tape (CT) 900 : ¥5.93924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle | Horizontal | Solder | - | - | -25°C ~ 85°C | 1 | 5A | 5V | 10000 | Shielded |