USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
485 In Stock | 1 : ¥17.82000 Cut Tape (CT) 400 : ¥12.50908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Plug | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place Cap, Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 10000 | Shielded | |||
2,894 In Stock | 1 : ¥5.34000 Cut Tape (CT) 1,000 : ¥3.94645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 1.25A, 3A | 20VDC | 5000 | Shielded |