USB3140-30-0070-1-C

DigiKey Part Number
2073-USB3140-30-0070-1-CTR-ND - Tape & Reel (TR)
2073-USB3140-30-0070-1-CCT-ND - Cut Tape (CT)
2073-USB3140-30-0070-1-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB3140-30-0070-1-C
Description
MICRO B SKT, VERTICAL, SMT, 30",
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB3140-30-0070-1-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Pick and Place Cap
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A, 1.8A
Voltage - Rated
30VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.60700¥56.07
25¥5.37880¥134.47
50¥5.26400¥263.20
100¥5.03490¥503.49
250¥4.57696¥1,144.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥4.11920¥2,059.60
1,000¥3.66161¥3,661.61
1,500¥3.43273¥5,149.09
2,500¥3.31828¥8,295.70
5,000¥3.20388¥16,019.40
12,500¥2.97503¥37,187.88
Manufacturers Standard Package