USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
CUI DevicesTE Connectivity AMP Connectors
Series
-UJ2
Packaging
BulkTray
Connector Type
USB-A (USB TYPE-A), StackedUSB-B (USB TYPE-B)
Number of Contacts
48
Operating Temperature
-55°C ~ 85°C-20°C ~ 85°C
Current Rating (Amps)
1A1A per Contact
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UJ2-BH-1-TH
UJ2-BH-1-TH
CONN RCPT USB2.0 TYPEB 4POS R/A
CUI Devices
58,785
In Stock
1 : ¥5.17000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
5787617-4
5787617-4
CONN RCPT USB2.0 TYPEA STACK R/A
TE Connectivity AMP Connectors
120
In Stock
1 : ¥61.82000
Bulk
-
Bulk
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
1A per Contact
30VAC
1500
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).