USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,059 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,500 : ¥3.25995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Solder Retention | - | -30°C ~ 80°C | 1 | 1.8A per Contact | 100VAC | 10000 | Shielded | ||
44,018 In Stock | 1 : ¥6.65000 Cut Tape (CT) 800 : ¥4.03399 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Solder Retention Tab | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
21,042 In Stock | 1 : ¥14.61000 Cut Tape (CT) 1,300 : ¥10.26605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place | - | -30°C ~ 80°C | 1 | 0.25A, 1.25A | 20V | 10000 | Shielded |