USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)GCT
Series
-USB3106USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro ABUSB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right AngleSurface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
HorizontalHorizontal, Mid MountVertical
Features
-Board Guide, Solder Retention TabSolder Retention
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-30°C ~ 80°C
Current Rating (Amps)
1A, 1.8A1.8A per Contact5A
Voltage - Rated
30V48VDC100VAC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3106-30-0230-A
USB3106-30-0230-A
MICRO A/B SKT, VERTICAL, TH, 30"
GCT
12,729
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,500 : ¥3.43285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
USB4105-GF-A-120
USB4105-GF-A-120
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
5,920
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
10103593-0001LF
10103593-0001LF
CONN RCPT USB2.0 MICRO B SMD
Amphenol ICC (FCI)
51,816
In Stock
1 : ¥4.76000
Cut Tape (CT)
1,000 : ¥2.89708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).