USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,586 In Stock | 1 : ¥22.41000 Cut Tape (CT) 350 : ¥15.68049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Solder Retention | - | -55°C ~ 85°C | 1 | - | 100VAC | 10000 | Shielded | ||
1,667 In Stock | 1 : ¥9.69000 Cut Tape (CT) 700 : ¥7.08951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -40°C ~ 85°C | 1 | 0.25A, 1.25A, 5A | 20VDC | 10000 | Shielded | |||
4,312 In Stock | 1 : ¥34.40000 Cut Tape (CT) 1,000 : ¥19.97043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 2.0 | Board Edge, Surface Mount, Right Angle | Horizontal, Mid Mount | Solder | Board Guide | IPX8 - Waterproof | -30°C ~ 80°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20VAC | 10000 | Shielded |