ZX20-B-5S-UNIT(30) | |
---|---|
DigiKey Part Number | H125237-ND |
Manufacturer | |
Manufacturer Product Number | ZX20-B-5S-UNIT(30) |
Description | CONN PLG USB2.0 MICRO B VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Plug Connector 5 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX20-B-5S-UNIT(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥4.90100 | ¥49.01 |
25 | ¥4.69920 | ¥117.48 |
50 | ¥4.59920 | ¥229.96 |
100 | ¥4.39880 | ¥439.88 |
250 | ¥3.99852 | ¥999.63 |
500 | ¥3.59884 | ¥1,799.42 |
1,000 | ¥3.51995 | ¥3,519.95 |