USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Würth Elektronik
Series
-WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A)
Number of Contacts
45
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board LockSolder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 80°C
Current Rating (Amps)
0.5A, 3A1.8A per Contact
Voltage - Rated
30VAC100VAC
Mating Cycles
150010000
Shielding
ShieldedUnshielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118194-0001LF
10118194-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
19,180
In Stock
1 : ¥3.78000
Cut Tape (CT)
1,200 : ¥1.96323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
614004190021
614004190021
CONN RCPT USB2.0 TYPEA 4POS R/A
Würth Elektronik
2,705
In Stock
1 : ¥11.74000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
0.5A, 3A
30VAC
1500
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).