USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
JAE ElectronicsMolex
Series
201267DX07
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Contacts
2424 (16+8 Dummy)
Specifications
USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Features
-Board Lock
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A0.25A, 1.25A, 5A
Voltage - Rated
20V30V
Mating Cycles
1000020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
DX07S016JA1R1500
DX07S016JA1R1500
CONN RCP USB2.0 TYP C 24P SMD RA
JAE Electronics
29,454
In Stock
1 : ¥18.14000
Cut Tape (CT)
1,500 : ¥8.01768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
0.25A, 1.25A
20V
10000
Shielded
2012670005
2012670005
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
2,223
In Stock
1 : ¥21.84000
Cut Tape (CT)
1,000 : ¥12.66005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-40°C ~ 105°C
1
0.25A, 1.25A, 5A
30V
20000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).