USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexWürth Elektronik
Series
54819WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - mini BUSB-A (USB TYPE-A)
Number of Contacts
45
Specifications
USB 2.0USB 2.0 OTG
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
HorizontalVertical
Features
Board LockSolder Retention
Operating Temperature
-40°C ~ 105°C-20°C ~ 85°C
Current Rating (Amps)
1A1.5A
Voltage - Rated
30V30VAC
Mating Cycles
15005000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
54819057x
0548190572
CONN RCPT USB2.0 MINI B SMD R/A
Molex
65,055
In Stock
19,200
Factory
1 : ¥9.69000
Cut Tape (CT)
800 : ¥6.83333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-20°C ~ 85°C
1
1A
30V
5000
Shielded
WR-COM Series-USB-A Receptacle
614004135023
CONN RCPT USB2.0 TYPEA 4POS VERT
Würth Elektronik
3,968
In Stock
1 : ¥17.32000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).