12401899E412A

DigiKey Part Number
12401899E412ATR-ND - Tape & Reel (TR)
12401899E412ACT-ND - Cut Tape (CT)
12401899E412ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401899E412A
Description
USB TYPE C, RECEPTACLE, TOP MOUN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401899E412A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IPX2 - Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.02000¥21.02
10¥18.31600¥183.16
25¥17.53600¥438.40
50¥17.14540¥857.27
100¥16.36540¥1,636.54
250¥14.80720¥3,701.80
500¥13.63812¥6,819.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.68986¥11,689.86
2,000¥11.30018¥22,600.36
3,000¥10.91053¥32,731.59
5,000¥10.36499¥51,824.95
Manufacturers Standard Package