USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,703 In Stock | 1 : ¥25.12000 Cut Tape (CT) 200 : ¥17.05995 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded | |||
1,582 In Stock | 1 : ¥25.61000 Tray | - | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 1A per Contact | 30VAC | 1500 | - |