10103594-0001LF | |
---|---|
DigiKey Part Number | 609-4050-2-ND - Tape & Reel (TR) 609-4050-1-ND - Cut Tape (CT) 609-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10103594-0001LF |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10103594-0001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A per Contact | |
Voltage - Rated | 100VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.10640 | ¥127.66 |
50 | ¥4.99800 | ¥249.90 |
100 | ¥4.78120 | ¥478.12 |
250 | ¥4.34644 | ¥1,086.61 |
500 | ¥3.91184 | ¥1,955.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.25983 | ¥4,889.74 |
3,000 | ¥3.15119 | ¥9,453.57 |
7,500 | ¥3.04252 | ¥22,818.90 |
10,500 | ¥2.89040 | ¥30,349.20 |
15,000 | ¥2.82520 | ¥42,378.00 |