USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
MolexStewart Connector
Series
-105017
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A), Stacked
Number of Contacts
58
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole, Right Angle
Features
Board LockPick and Place, Solder Retention
Operating Temperature
-30°C ~ 85°C-
Number of Ports
12
Current Rating (Amps)
1A, 1.8A-
Voltage - Rated
30VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1050170001
1050170001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
7,193
In Stock
1 : ¥8.29000
Cut Tape (CT)
2,000 : ¥4.30974
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
SS-52100-003
SS-52100-003
CONN RCPT USB2.0 TYPEA STACK R/A
Stewart Connector
6,255
In Stock
1 : ¥10.26000
Tray
-
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-
2
-
-
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).