USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,191 In Stock | 1 : ¥27.67000 Cut Tape (CT) 200 : ¥18.81685 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 9 | Receptacle | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide, Board Lock | - | -20°C ~ 85°C | 1 | 0.25A, 1.8A | 30VAC | 5000 | Shielded | |||
1,655 In Stock | 1 : ¥11.74000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 2A | 30VAC | 5000 | Shielded | |||
3,052 In Stock | 1 : ¥16.01000 Cut Tape (CT) 400 : ¥11.76138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DisplayPort | 20 | Receptacle | Display Port 1.1a | Surface Mount, Right Angle | Horizontal, Reverse Mount | Solder | Solder Retention | - | -20°C ~ 85°C | 1 | 0.5A per Contact | - | 10000 | Unshielded | |||
819 In Stock | 1 : ¥3.94000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | - | - | -40°C ~ 60°C | 1 | 1A | 30VAC | - | Shielded |