USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTWürth Elektronik
Series
USB4105WR-COM
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB-B (USB TYPE-B)USB-C (USB TYPE-C)
Number of Contacts
424 (16+8 Dummy)
Mounting Type
Surface Mount, Right AngleSurface Mount, Right Angle; Through Hole
Features
Board Guide, Solder RetentionBoard Guide, Solder Retention Tab
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current Rating (Amps)
1.5A5A
Voltage - Rated
30VAC48VDC
Mating Cycles
150020000
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
44,227
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
62910416121
62910416121
CONN RCPT USB2.0 TYPEB 4P SMD RA
Würth Elektronik
4,484
In Stock
1 : ¥33.50000
Cut Tape (CT)
200 : ¥28.23350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).