USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,543 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,100 : ¥5.67165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 1A | 30VAC/DC | 10000 | Shielded | |||
7,491 In Stock | 1 : ¥20.20000 Cut Tape (CT) 500 : ¥14.19492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - mini AB | 5 | Receptacle | USB 2.0 OTG | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | 0°C ~ 50°C | 1 | 1A | 30VAC/DC | - | Shielded |