USB, DVI, HDMI Connector Assemblies

Results: 2
Series
USB4105USB4125
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Contacts
24 (16+8 Dummy)24 (6+18 Dummy)
Specifications
-USB 2.0
Features
Board Guide, Solder Retention TabPower Only, No Data; Solder Retention Tab
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
3A5A
Voltage - Rated
20VDC48VDC
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4125-GF-A
USB4125-GF-A
CONN RCPT TYPE C 6P SMD RA
GCT
17,206
In Stock
1 : ¥5.50000
Cut Tape (CT)
1,000 : ¥2.84576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Power Only, No Data; Solder Retention Tab
-
-30°C ~ 85°C
1
3A
20VDC
20000
Shielded
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
46,175
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).