SS-52100-003 | |
---|---|
DigiKey Part Number | 380-1414-ND |
Manufacturer | |
Manufacturer Product Number | SS-52100-003 |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SS-52100-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.67700 | ¥86.77 |
25 | ¥8.32120 | ¥208.03 |
40 | ¥8.14375 | ¥325.75 |
80 | ¥7.78875 | ¥623.10 |
230 | ¥7.08087 | ¥1,628.60 |
440 | ¥6.37300 | ¥2,804.12 |
945 | ¥5.66483 | ¥5,353.26 |
2,400 | ¥5.13375 | ¥12,321.00 |