USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,752 In Stock | 1 : ¥12.81000 Tray | Tray | Active | USB-A (USB TYPE-A), Stacked | 8 | Receptacle | - | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 50°C | 2 | 1.5A | 30VDC | - | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥22.33000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | 0°C ~ 50°C | 1 | 1.5A | 30V | 1500 | Shielded |