USB, DVI, HDMI Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro BUSB-A (USB TYPE-A)USB-B (USB TYPE-B)
Number of Contacts
91011
Mounting Type
Surface Mount, Right AngleThrough Hole, Right Angle
Features
-Board LockSolder Retention
Current Rating (Amps)
0.25A, 1.8A5A
Voltage - Rated
20VDC30VAC
Mating Cycles
500010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
692622030100
692622030100
CONN RCPT USB3.0 MICRO B SMD R/A
Würth Elektronik
3,398
In Stock
1 : ¥25.70000
Cut Tape (CT)
1,500 : ¥16.57511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
10
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
10000
Shielded
6922210301000
692221030100
CONN RCPT USB3.0 TYPEB 9POS R/A
Würth Elektronik
1,349
In Stock
1 : ¥36.37000
Tray
Tray
Active
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
632121300001_Top
632121300001
CONN RCPT USB3.0 TYPEA 11POS R/A
Würth Elektronik
995
In Stock
1 : ¥33.25000
Tray
Tray
Active
USB-A (USB TYPE-A)
11
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
5A
20VDC
5000
Unshielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).