685119136923

DigiKey Part Number
732-2739-2-ND - Tape & Reel (TR)
732-2739-1-ND - Cut Tape (CT)
732-2739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
685119136923
Description
CONN RCPT MINI HDMI 19POS SMD RA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
685119136923 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Mini
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.12000¥25.12
10¥24.70200¥247.02
50¥22.93740¥1,146.87
100¥21.17230¥2,117.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥19.41549¥12,620.07
1,300¥17.65051¥22,945.66
Manufacturers Standard Package