USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
Amphenol CONECAmphenol ICC (Commercial Products)
Series
-MUSBR
Connector Type
USB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
424
Specifications
-USB 2.0
Mounting Type
Panel MountPanel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side NutFlange, Vertical
Termination
PC BoardSolder
Features
-Circular Bayonet Coupling
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Current Rating (Amps)
0.25A, 1.25A, 5A1.5A
Voltage - Rated
30V-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Shielding
17-210021 FRONT
17-210021
CONN RCP USB2.0 TYPEA 4P PNL MNT
Amphenol CONEC
17
In Stock
1 : ¥150.81000
Bulk
-
Bulk
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Panel Mount
Bulkhead - Front Side Nut
PC Board
Circular Bayonet Coupling
IP67 - Dust Tight, Waterproof
-40°C ~ 85°C
1
1.5A
30V
Shielded
0
In Stock
Check Lead Time
1 : ¥138.34000
Bulk
Bulk
Active
USB-C (USB TYPE-C)
24
Receptacle
-
Panel Mount, Through Hole
Flange, Vertical
Solder
-
IP67 - Dust Tight, Waterproof
-40°C ~ 105°C
1
0.25A, 1.25A, 5A
-
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).