HDMR-19-01-S-SM | |
---|---|
DigiKey Part Number | SAM9475-ND |
Manufacturer | |
Manufacturer Product Number | HDMR-19-01-S-SM |
Description | CONN RCPT HDMI 19POS SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HDMR-19-01-S-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.3A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 100 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.18200 | ¥521.82 |
25 | ¥49.29480 | ¥1,232.37 |
40 | ¥48.09300 | ¥1,923.72 |
80 | ¥45.68863 | ¥3,655.09 |
230 | ¥40.87913 | ¥9,402.20 |
440 | ¥38.47450 | ¥16,928.78 |
945 | ¥33.66515 | ¥31,813.57 |
2,400 | ¥31.98188 | ¥76,756.51 |