USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
EDAC Inc.Hirose Electric Co Ltd
Series
690ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB - mini B
Mounting Feature
Bottom Mount, HorizontalHorizontalHorizontal, Reverse Mount
Features
Board Guide, Solder RetentionPick and Place, Solder Retention
Operating Temperature
-30°C ~ 80°C-30°C ~ 85°C
Current Rating (Amps)
1A1A per Contact1.8A
Voltage - Rated
30VAC-
Mating Cycles
150010000
Shielding
ShieldedUnshielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
690-005-299-043
690-005-299-043
CONN RCPT USB2.0 MINI B SMD R/A
EDAC Inc.
68,129
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.73633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-30°C ~ 80°C
1
1A
-
1500
Unshielded
ZX62-B-5PA(11)
ZX62-B-5PA(33)
CONN RCPT USB2.0 MICRO B SMD R/A
Hirose Electric Co Ltd
36,192
In Stock
1 : ¥6.98000
Cut Tape (CT)
3,500 : ¥3.42663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
Shielded
ZX62R-B-5P
ZX62R-B-5P(30)
CONN RCPT USB2.0 MICRO B SMD R/A
Hirose Electric Co Ltd
4,946
In Stock
1 : ¥8.87000
Cut Tape (CT)
2,000 : ¥4.61445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal, Reverse Mount
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).