USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,764 In Stock | 1 : ¥9.61000 Cut Tape (CT) 300 : ¥7.97173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Surface Mount | Horizontal | Solder | 3.0µ" Finish Thickness, Board Guide, Solder Retention | - | -40°C ~ 105°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
4,654 In Stock | 1 : ¥18.14000 Cut Tape (CT) 550 : ¥11.71540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | -40°C ~ 85°C | 1 | 1A, 3A | 30VAC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥20.61000 Cut Tape (CT) 400 : ¥14.49708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 5A | 20V | 10000 | Unshielded |