USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,826 In Stock | 1 : ¥62.39000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Vertical | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.5A | 40VAC | - | Shielded | ||
713 In Stock | 1 : ¥15.35000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Vertical, Flag | Solder | Board Lock | - | -50°C ~ 85°C | 1 | - | 30VAC | 1500 | - |