0476591100

DigiKey Part Number
900-0476591100TR-ND - Tape & Reel (TR)
900-0476591100CT-ND - Cut Tape (CT)
900-0476591100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0476591100
Description
HDMI REC.VERTICAL SMT TYPE W/HEI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI Receptacle Connector 19 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Board Guide, Pick and Place
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
40VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass Alloy
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.41000¥22.41
10¥19.05500¥190.55
100¥15.74390¥1,574.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥15.74355¥3,148.71
1,000¥12.42915¥12,429.15
2,000¥12.01485¥24,029.70
5,000¥11.02051¥55,102.55
Manufacturers Standard Package