USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,904 In Stock | 1 : ¥34.97000 Cut Tape (CT) 1,200 : ¥20.28180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | IPX7 - Waterproof | -30°C ~ 80°C | 1 | 0.25A, 1.25A, 5A, 6.25A | 20VAC | 10000 | Shielded | |||
475 In Stock | 1 : ¥8.21000 Cut Tape (CT) 350 : ¥5.65494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-A (USB TYPE-A) | 4 | Receptacle | USB 2.0 | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Board Lock | - | -40°C ~ 85°C | 1 | 1.5A | 30V | 1500 | Shielded | |||
14 In Stock | 1 : ¥6.49000 Cut Tape (CT) 1,400 : ¥2.82765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Power Only, No Data | - | -30°C ~ 85°C | 1 | 3A | 20VDC | 10000 | Shielded |