USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTMolex
Series
47346USB4110
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
USB - micro BUSB-C (USB TYPE-C)
Number of Contacts
524 (16+8 Dummy)
Features
Board Guide, Solder RetentionPick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Current Rating (Amps)
1A, 1.8A5A
Voltage - Rated
30VAC48VDC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
0473461001
0473461001
CONN RCPT USB2.0 MICRO B SMD R/A
Molex
23,870
In Stock
1 : ¥8.37000
Cut Tape (CT)
2,000 : ¥4.32464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
USB4110-GF-A
USB4110-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
6,181
In Stock
1 : ¥11.08000
Cut Tape (CT)
1,200 : ¥6.12938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).