USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,577 In Stock | 1 : ¥40.64000 Cut Tape (CT) 700 : ¥28.45577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Pick and Place | Waterproof | -40°C ~ 85°C | 1 | 6A per Contact | 30VAC | 10000 | Shielded | |||
6,825 In Stock | 1 : ¥62.39000 Tray | - | Tray | Active | HDMI | 19 | Receptacle | - | Panel Mount, Through Hole, Right Angle | Vertical | Solder | Board Lock | - | -20°C ~ 85°C | 1 | 0.5A | 40VAC | - | Shielded |