USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,972 In Stock | 1 : ¥24.38000 Cut Tape (CT) 400 : ¥12.39800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Through Hole | Vertical | Solder | Board Guide | - | -30°C ~ 80°C | 1 | 5A | 20V | 10000 | Unshielded | |||
2,524 In Stock | 1 : ¥29.39000 Cut Tape (CT) 1,300 : ¥13.28217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Horizontal, Mid Mount | Solder | Pick and Place | - | -30°C ~ 80°C | 1 | 0.25A, 1.25A | 20V | 10000 | Shielded |