USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,213 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,000 : ¥4.30974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Pick and Place, Solder Retention | - | -30°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
36,538 In Stock | 1 : ¥11.08000 Cut Tape (CT) 1,200 : ¥6.12938 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle | Horizontal | Solder | Board Guide, Solder Retention | - | -40°C ~ 85°C | 1 | 5A | 48VDC | 20000 | Shielded | |||
9,997 In Stock | 1 : ¥11.49000 Tray | Tray | Active | USB-B (USB TYPE-B) | 4 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -40°C ~ 105°C | 1 | 1.5A | 30V | 1500 | Shielded | |||
3,014 In Stock | 1 : ¥22.00000 Cut Tape (CT) 1,300 : ¥12.22389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | - | - | -30°C ~ 85°C | 1 | 0.25A, 1A, 5A | 30VAC/DC | 10000 | Shielded |