USB, DVI, HDMI Connector Assemblies

Results: 2
Connector Type
HDMIUSB - mini B
Number of Contacts
519
Specifications
-USB 2.0
Mounting Type
Panel Mount; Surface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
Flange, HorizontalVertical
Features
-Board Lock
Operating Temperature
-25°C ~ 70°C-20°C ~ 60°C
Current Rating (Amps)
0.5A1A
Voltage - Rated
30VAC40VAC
Mating Cycles
500010000
Shielding
-Shielded
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
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1734753-1
1734753-1
CONN RCPT USB2.0 MINI B VERT
TE Connectivity AMP Connectors
20,038
In Stock
1 : ¥13.63000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 60°C
1
1A
30VAC
5000
Shielded
1-1747981-1
1-1747981-1
CONN RCPT HDMI 19POS PNL MNT R/A
TE Connectivity AMP Connectors
932
In Stock
1 : ¥45.15000
Tray
-
Tray
Active
HDMI
19
Receptacle
-
Panel Mount; Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
-
-
-25°C ~ 70°C
1
0.5A
40VAC
10000
-
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).