USB, DVI, HDMI Connector Assemblies

Results: 5
Manufacturer
Amphenol ICC (Commercial Products)GCTHirose Electric Co Ltd
Series
UE27USB1130USB4120ZX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Connector Type
USB - micro ABUSB - micro BUSB-A (USB TYPE-A)USB-C (USB TYPE-C)
Number of Contacts
4524 (16+8 Dummy)
Mounting Type
Surface Mount, Right Angle; Through HoleSurface Mount, Through HoleThrough Hole, Right Angle
Mounting Feature
Bottom Mount, HorizontalHorizontalVertical
Features
Board Guide, Solder Retention TabBoard LockPick and Place Cap, Solder RetentionPick and Place, Solder Retention
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 85°C
Current Rating (Amps)
1A per Contact1.8A3A5A
Voltage - Rated
30V30VAC48VDC
Mating Cycles
150010000
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
ZX62D-B-5PA8
ZX62D-B-5PA8(30)
CONN RCPT USB2.0 MICRO B SMD R/A
Hirose Electric Co Ltd
79,769
In Stock
1 : ¥5.99000
Cut Tape (CT)
2,000 : ¥3.19653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place Cap, Solder Retention
-
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
UE27AC5410H
UE27AC5410H
CONN RCPT USB2.0 TYPEA 4POS R/A
Amphenol ICC (Commercial Products)
9,465
In Stock
1 : ¥6.16000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1A per Contact
30VAC
1500
Shielded
USB4120-03-C
USB4120-03-C
CONN RCPT USB2.0 TYP C 24POS SMD
GCT
6,830
In Stock
1 : ¥7.55000
Cut Tape (CT)
600 : ¥4.68657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
10000
Shielded
ZX62D-AB-5P8
ZX62D-AB-5P8(30)
CONN RCPT USB2.0 MICRO AB SMD RA
Hirose Electric Co Ltd
5,230
In Stock
1 : ¥8.21000
Cut Tape (CT)
2,000 : ¥4.26619
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-30°C ~ 85°C
1
1A per Contact
30VAC
10000
Shielded
USB1130-15-A
USB1130-15-A
USB A 2.0 SKT RA HIGH LIFE 15U"
GCT
5,671
In Stock
1 : ¥6.49000
Cut Tape (CT)
230 : ¥4.46113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-25°C ~ 85°C
1
3A
30V
10000
Shielded
Showing
of 5

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).